
Dual N-channel MOSFET in a common-source configuration integrates two devices in a 5 mm x 6 mm PQFN-8 package. The device is rated for 30 V drain-to-source voltage, 167 A continuous drain current at TC = 25°C, and maximum drain-source on-resistance of 1.0 mΩ at 10 V gate drive. Junction operating temperature ranges from -55°C to +150°C, and junction-to-case thermal resistance is 2.9 °C/W. The package includes a large bottom source pad for improved thermal performance and low parasitics in synchronous rectification and load-switch layouts. The device is Pb-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FDMD8630 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | MO-240AA |
| Number of Elements | 2 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FDMD8630 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
