
Dual N/P-channel enhancement mode power MOSFETs designed for surface mounting. Features a 20V drain-source voltage rating and a 6-pin UDFN EP package with an exposed pad, measuring 1.6x1.6x0.5mm. Offers a maximum continuous drain current of 3.8A for the N-channel and 2.6A for the P-channel. Key specifications include a low gate threshold voltage of 1V and low on-resistance, with typical values of 66mOhm (N-channel) and 142mOhm (P-channel) at 4.5V Vgs. Operating temperature range is -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FDME1034CZT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | UDFN EP |
| Package Description | Micro Dual Flat Package No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 1.6 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 0.5(Max) |
| Seated Plane Height (mm) | 0.55(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Dual |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N|P |
| Number of Elements per Chip | 2 |
| Process Technology | TMOS |
| Maximum Drain Source Voltage | 20V |
| Maximum Gate Source Voltage | ±8V |
| Maximum Continuous Drain Current | 3.8@N Channel|2.6@P ChannelA |
| Maximum Gate Threshold Voltage | 1V |
| Maximum Drain Source Resistance | [email protected]@N Channel|[email protected]@P ChannelmOhm |
| Typical Gate Charge @ Vgs | [email protected]@N Channel|[email protected]@P ChannelnC |
| Typical Input Capacitance @ Vds | 225@10V@N Channel|305@10V@P ChannelpF |
| Maximum Power Dissipation | 1400mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi FDME1034CZT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.