
N-Channel PowerTrench® MOSFET, a single-element junction field-effect transistor, offers a 30V drain-to-source breakdown voltage and a 6A continuous drain current. Featuring a low 40mΩ Rds On, this surface mount component boasts fast switching speeds with a 7ns turn-on delay and 3.3ns fall time. Operating across a wide temperature range from -55°C to 150°C, it has a maximum power dissipation of 2.1W and an input capacitance of 760pF. Packaged in a tape and reel for 5000 units, this RoHS compliant component is ideal for power management applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FDME430NT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Continuous Drain Current (ID) | 6A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Fall Time | 3.3ns |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 0.5mm |
| Input Capacitance | 760pF |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.1W |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.1W |
| Radiation Hardening | No |
| Rds On Max | 40mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 19ns |
| Turn-On Delay Time | 7ns |
| Weight | 0.03g |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDME430NT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi FDME430NT
Product Discontinuance Notice P741AAB for legacy Fairchild products including diodes, transistors, and ICs. Final orders due Nov 19, 2017.
