
P-Channel PowerTrench® MOSFET, a single-element junction field-effect transistor designed for surface mounting. Features a continuous drain current of 6A and a drain-to-source breakdown voltage of -20V. Offers a low drain-to-source resistance of 31mΩ at a nominal Vgs of -500mV, with a maximum Rds On of 37mΩ. Operates within a temperature range of -55°C to 150°C, with a maximum power dissipation of 2.1W. Packaged in tape and reel, this RoHS compliant component boasts fast switching speeds with a turn-on delay of 6.5ns and a fall time of 54ns.
Sign in to ask questions about the Onsemi FDME510PZT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDME510PZT technical specifications.
| Continuous Drain Current (ID) | 6A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 31mR |
| Drain to Source Voltage (Vdss) | 20V |
| Element Configuration | Single |
| Fall Time | 54ns |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 0.5mm |
| Input Capacitance | 1.49nF |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.1W |
| Mount | Surface Mount |
| Nominal Vgs | -500mV |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.4W |
| Radiation Hardening | No |
| Rds On Max | 37mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | -500mV |
| Turn-Off Delay Time | 93ns |
| Turn-On Delay Time | 6.5ns |
| Weight | 0.03g |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDME510PZT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
