Automotive-grade DC/DC controller and regulator module featuring a 33-terminal S-PXSS-N33 package, measuring 5x5mm. Operates across a wide temperature range from -40°C to 125°C with a 4.5V to 5.5V input voltage range. This single-function smart power stage module is designed for efficient power management applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 33 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | S-PXSS-N33 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |