The FDMF3039 is an automotive-grade quad IC with a nominal supply voltage of 5V and a maximum input voltage of 24V. It features a temperature grade of AUTOMOTIVE and is packaged in a PQFN-22 format. The device has 26 terminals and operates over a temperature range of -40°C to 125°C. It is designed for use in power management applications, including DC/DC controllers and regulators.
Onsemi FDMF3039 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 26 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N26 |
| Width | 3.5 |
| Length | 4.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Input Voltage-Max | 24 |
| Input Voltage-Min | 4.5 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FDMF3039 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.