Automotive-grade DC/DC controller and regulator module featuring integrated current and temperature monitoring. Operates across a wide temperature range from -40°C to 125°C with a 4.5V to 5.5V input voltage. This 41-terminal device utilizes the R-PXMA-B41 JEDEC package.
Onsemi FDMF3170 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 41 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-PXMA-B41 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.