20A Smart Power Stage (SPS) Modules with Integrated Current and Temperature Monitors, 3000-REEL
Checking distributor stock and pricing after the page loads.
Onsemi FDMF5075 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 27 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| Width | 4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.