
Dual-channel, surface-mount Smart Power Stage (SPS) module designed for efficient power management. Features integrated over-temperature fault protection and a 3ns fall time. Operates with input voltages from 4.5V to 5.5V, delivering up to 60A output current. Packaged in a QFN EP case with dimensions of 5mm x 5mm x 0.8mm, supplied on a 3000-piece tape and reel.
Onsemi FDMF5826DC technical specifications.
| Package/Case | QFN EP |
| Fall Time | 3ns |
| Fault Protection | Over Temperature |
| Height | 0.8mm |
| Interface | PWM |
| Length | 5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 1 |
| Output Current | 60A |
| Output Current per Channel | 60A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerTrench®, SyncFET™ |
| Supply Current | 2mA |
| Weight | 0.205g |
| Width | 5mm |
| RoHS | Compliant |
No datasheet is available for this part.
