
High-performance, high-frequency DrMOS module featuring two integrated gate drivers. Operates with a 12V supply voltage, accepting input voltages from 4.5V to 5.5V. Delivers 35A output current per channel, with a maximum output current of 80A. Boasts a 1MHz operating frequency, 10ns propagation delay, and 20ns fall time. Surface mountable in a compact 6mm x 6mm x 0.8mm module package.
Onsemi FDMF6704 technical specifications.
| Package/Case | Module |
| Fall Time | 20ns |
| Frequency | 1MHz |
| Height | 0.8mm |
| Interface | PWM |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 80A |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Output Current | 35A |
| Output Current per Channel | 35A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 10ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | XS™ DrMOS |
| Supply Current | 2mA |
| Weight | 0.234g |
| Width | 6mm |
| RoHS | Compliant |
No datasheet is available for this part.
