
High-performance, extra-small DrMOS module featuring two drivers and one output, capable of delivering up to 40A maximum output current. This surface mount component operates with a 4.5V to 5.5V input and supply voltage range, exhibiting a 5ns fall time. Integrated over-temperature fault protection enhances reliability. The module is RoHS compliant and designed for high-frequency applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Fall Time | 5ns |
| Fault Protection | Over Temperature |
| Height | 1.1mm |
| Interface | PWM |
| Length | 6mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 1 |
| Operating Supply Current | 2mA |
| Output Current | 40A |
| Output Current per Channel | 38A |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | XS™ DrMOS |
| Weight | 0.224g |
| Width | 6mm |
| RoHS | Compliant |
