
High-performance, extra-small DrMOS module for power management applications. Features 2 integrated drivers and 2 outputs, delivering up to 38A output current per channel and a maximum output current of 40A. Operates with a supply voltage range of 4.5V to 5.5V and includes over-temperature fault protection. This surface mount module boasts a 5ns fall time and a compact 6mm x 6mm x 1.05mm package, ideal for high-frequency operation. Supplied in 3000-piece tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Fall Time | 5ns |
| Fault Protection | Over Temperature |
| Height | 1.05mm |
| Interface | PWM |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 38A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 40A |
| Output Current per Channel | 38A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | XS™ DrMOS |
| Supply Current | 2mA |
| Weight | 0.19306667g |
| Width | 6mm |
| RoHS | Compliant |
