Extra-Small, High-Performance, High-Frequency DrMOS Module, 3000-REEL
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Fall Time | 11ns |
| Fault Protection | Over Temperature |
| Interface | PWM |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 40A |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Output Current | 40A |
| Output Current per Channel | 40A |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | XS™ DrMOS |
| Supply Current | 2mA |
| Weight | 0.19306667g |
| RoHS | Compliant |