
High-performance, extra-small DrMOS module featuring 50A output current and 12V output voltage. This surface mount component offers a 5ns fall time, operating within a 4.5V to 5.5V input and supply voltage range. Designed for high-frequency applications, it operates from -40°C to 125°C and is packaged in a 6mm x 6mm x 1.1mm module on a 3000-REEL tape and reel. RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Fall Time | 5ns |
| Height | 1.1mm |
| Length | 6mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 1 |
| Output Current | 50A |
| Output Current per Channel | 50A |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | XS™ DrMOS |
| Supply Current | 2mA |
| Weight | 0.19306667g |
| Width | 6mm |
| RoHS | Compliant |
These are design resources that include the Onsemi FDMF6707B
onsemi product discontinuance notice PD25141XB for various standard products. Last time buy date: June 15, 2023. Last ship date: December 15, 2023.
