
High-performance, high-frequency DrMOS module for power management. Features 60A maximum output current and 16V maximum output voltage with adjustable output type. Operates from a 4.5V to 5.5V supply voltage, supporting PWM interface and up to 1MHz switching frequency. Includes over-temperature fault protection and a 10ns fall time. Packaged in a compact 6mm x 6mm x 1.05mm surface-mount module, this RoHS compliant component is ideal for demanding applications.
Onsemi FDMF6820A technical specifications.
| Package/Case | Module |
| Fall Time | 10ns |
| Fault Protection | Over Temperature |
| Frequency | 1MHz |
| Height | 1.05mm |
| Interface | PWM |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60A |
| Max Output Voltage | 16V |
| Min Output Voltage | 3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 1 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 5V |
| Output Current | 60A |
| Output Current per Channel | 60A |
| Output Type | Adjustable |
| Packaging | Tape and Reel |
| Propagation Delay | 30ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | XS™ DrMOS |
| Weight | 0.19306667g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMF6820A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
