
High-performance, extra-small DrMOS module for DC/DC conversion, featuring a 60A maximum output current and a 10ns fall time. This surface mountable module operates from a 4.5V to 5.5V input voltage range and includes over-temperature fault protection. Designed for high-frequency applications, it offers a compact 6mm x 6mm x 1.1mm footprint and is supplied in a 3000-piece tape and reel package.
Checking distributor stock and pricing after the page loads.
Onsemi FDMF6821A technical specifications.
| Package/Case | Module |
| Fall Time | 10ns |
| Fault Protection | Over Temperature |
| Height | 1.1mm |
| Interface | PWM |
| Length | 6mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 1 |
| Output Current | 60A |
| Output Current per Channel | 60A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | XS™ DrMOS |
| Supply Current | 2mA |
| Weight | 0.224g |
| Width | 6mm |
| RoHS | Compliant |
No datasheet is available for this part.