
High-performance, extra-small DrMOS module featuring a 5.5V maximum input voltage and 50A maximum output current. This surface mount component offers a 10ns fall time and integrated over-temperature fault protection. Designed for high-frequency operation, it includes two drivers and a single output, with a compact 6mm x 6mm x 1.1mm module package. Supplied in a 3000-piece tape and reel, this RoHS compliant device operates from -40°C to 125°C.
Onsemi FDMF6821B technical specifications.
| Package/Case | Module |
| Fall Time | 10ns |
| Fault Protection | Over Temperature |
| Height | 1.1mm |
| Interface | PWM |
| Length | 6mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 1 |
| Operating Supply Current | 2mA |
| Output Current | 55A |
| Output Current per Channel | 55A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | XS™ DrMOS |
| Weight | 0.224g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMF6821B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
