
High-efficiency, high-frequency gate driver module featuring two drivers and one output, capable of 32A output current per channel and a maximum output current of 65A. Operates at up to 1MHz with a 22ns propagation delay, utilizing PWM interface and a 5V operating supply voltage (4.5V to 5.5V range). This surface-mount module, packaged in an 8x8 MLP 56L (Power 88) on tape and reel, supports a maximum power dissipation of 10W and operates within a temperature range of -55°C to 150°C.
Onsemi FDMF8704 technical specifications.
| Package/Case | Module |
| Frequency | 1MHz |
| Height | 800um |
| Interface | PWM |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 65A |
| Max Power Dissipation | 10W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 32A |
| Output Current per Channel | 32A |
| Output Voltage | 1.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 22ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FDMF8704 |
| Supply Current | 50mA |
| Weight | 0.426g |
| RoHS | Compliant |
No datasheet is available for this part.