
The FDMJ1032C is a P-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 800mW and a continuous drain current of 2.5A. The device is packaged in a surface mount package and is RoHS compliant. It features a drain to source breakdown voltage of 20V and a drain to source resistance of 160mR.
Sign in to ask questions about the Onsemi FDMJ1032C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDMJ1032C technical specifications.
| Continuous Drain Current (ID) | 2.5A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 160mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 18ns |
| FET Type | N and P-Channel |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 270pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 800mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.4W |
| Rds On Max | 90mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 13ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMJ1032C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
