
Asymmetric Dual N-Channel Power Stage MOSFET, 30V Vds, 17A Continuous Drain Current (ID), and 7.5mΩ Rds On. Features include 1.8V nominal Vgs, 1.75nF input capacitance, and 31ns turn-off delay. This surface mount component operates from -55°C to 150°C with a 2.2W max power dissipation. Packaged in tape and reel, it offers RoHS compliance.
Onsemi FDML7610S technical specifications.
| Continuous Drain Current (ID) | 17A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 7.5mR |
| Drain to Source Voltage (Vdss) | 30V |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.75mm |
| Input Capacitance | 1.75nF |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.2W |
| Mount | Surface Mount |
| Nominal Vgs | 1.8V |
| Number of Elements | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.2W |
| Radiation Hardening | No |
| Rds On Max | 7.5mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 31ns |
| Weight | 0.3g |
| Width | 4.5mm |
| RoHS | Compliant |
No datasheet is available for this part.