
N-Channel MOSFET, 40V Vds, 100A continuous drain current, and 1.5mΩ Rds On. Features include 1.13mΩ drain-to-source resistance, 104W max power dissipation, and a -55°C to 150°C operating temperature range. This surface mount component offers 26ns fall time and 71ns turn-off delay, packaged on a 3000-piece tape and reel.
Onsemi FDMS015N04B technical specifications.
| Continuous Drain Current (ID) | 100A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 1.13mR |
| Drain to Source Voltage (Vdss) | 40V |
| Element Configuration | Single |
| Fall Time | 26ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.05mm |
| Input Capacitance | 8.725nF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 104W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 104W |
| Radiation Hardening | No |
| Rds On Max | 1.5mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 71ns |
| Turn-On Delay Time | 34ns |
| Weight | 0.0681g |
| Width | 6mm |
| RoHS | Compliant |
No datasheet is available for this part.
