N-Channel MOSFET, 30V Vdss, 49A Continuous Drain Current, 1.8mΩ Rds On Max. Features 1.3mΩ Drain to Source Resistance, 7ns Fall Time, 22ns Turn-On Delay, and 50ns Turn-Off Delay. Operates with 20V Gate to Source Voltage and 8.705nF Input Capacitance. Offers 96W Max Power Dissipation and 2.5W Power Dissipation. Surface mount, single element configuration, packaged in Tape and Reel (3000 units). RoHS compliant.
Onsemi FDMS0300S technical specifications.
| Continuous Drain Current (ID) | 49A |
| Drain to Source Resistance | 1.3mR |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Fall Time | 7ns |
| FET Type | 1 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 8.705nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 96W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Rds On Max | 1.8mR |
| RoHS Compliant | Yes |
| Series | PowerTrench®, SyncFET™ |
| Turn-Off Delay Time | 50ns |
| Turn-On Delay Time | 22ns |
| Weight | 0.0681g |
| RoHS | Compliant |
No datasheet is available for this part.