
N-Channel PowerTrench® SyncFET™ MOSFET, 30V Vdss, 49A Continuous Drain Current, and 1.5mΩ Drain to Source Resistance. Features include 1.9mΩ Rds On Max, 89W Max Power Dissipation, and a 150°C Max Operating Temperature. This single-element, surface-mount device operates with a 20V Gate to Source Voltage and is packaged in a Tape and Reel with 3000 units. RoHS compliant and lead-free.
Sign in to ask questions about the Onsemi FDMS0302S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDMS0302S technical specifications.
| Continuous Drain Current (ID) | 49A |
| Drain to Source Resistance | 1.5mR |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Fall Time | 5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1mm |
| Input Capacitance | 7.35nF |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 89W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 1.9mR |
| RoHS Compliant | Yes |
| Series | PowerTrench®, SyncFET™ |
| Turn-Off Delay Time | 43ns |
| Turn-On Delay Time | 20ns |
| Weight | 0.0681g |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMS0302S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
