N-Channel PowerTrench® SyncFET™ MOSFET, 30V Vdss, 49A continuous drain current, and 2.7mΩ drain-to-source resistance. This single-element, surface-mount transistor features a 3.5mΩ Rds On Max, 3nF input capacitance, and operates within a -55°C to 150°C temperature range. With a 2.5W maximum power dissipation, it offers fast switching characteristics including 11ns turn-on delay and 3.7ns fall time. Packaged on a 3000-piece tape and reel, this RoHS compliant component is ideal for power management applications.
Onsemi FDMS0309AS technical specifications.
| Continuous Drain Current (ID) | 49A |
| Drain to Source Resistance | 2.7mR |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Fall Time | 3.7ns |
| FET Type | 1 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 3nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Rds On Max | 3.5mR |
| RoHS Compliant | Yes |
| Series | PowerTrench®, SyncFET™ |
| Turn-Off Delay Time | 29ns |
| Turn-On Delay Time | 11ns |
| Weight | 0.0681g |
| RoHS | Compliant |
No datasheet is available for this part.