N-Channel PowerTrench® SyncFET™ MOSFET, 30V Vdss, 42A continuous drain current, and 4mΩ Rds On. Features low 3.2mΩ drain-to-source resistance, 46W max power dissipation, and fast switching with 12ns turn-on and 28ns turn-off delay times. This surface mount component operates from -55°C to 150°C and is supplied in a 3000-piece tape and reel.
Onsemi FDMS0310S technical specifications.
| Continuous Drain Current (ID) | 42A |
| Drain to Source Resistance | 3.2mR |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Fall Time | 4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1mm |
| Input Capacitance | 2.82nF |
| Length | 6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 46W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 4mR |
| RoHS Compliant | Yes |
| Series | PowerTrench®, SyncFET™ |
| Turn-Off Delay Time | 28ns |
| Turn-On Delay Time | 12ns |
| Weight | 0.0681g |
| Width | 5mm |
| RoHS | Compliant |
No datasheet is available for this part.