
N-Channel PowerTrench® SyncFET™ 30V, 22A, 5.0mΩ, 3000-REEL
Onsemi FDMS0312AS technical specifications.
| Continuous Drain Current (ID) | 22A |
| Drain to Source Resistance | 4.2mR |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Fall Time | 6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1mm |
| Input Capacitance | 1.815nF |
| Length | 6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 5mR |
| RoHS Compliant | Yes |
| Series | PowerTrench®, SyncFET™ |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 10ns |
| Weight | 0.074g |
| Width | 5mm |
| RoHS | Compliant |
No datasheet is available for this part.