
N-channel enhancement mode power MOSFET featuring 30V drain-source voltage and 19A continuous drain current. This single-element silicon transistor is housed in an 8-pin PQFN EP package with an exposed pad, measuring 5mm x 5.85mm x 1.05mm. It offers low on-resistance of 4.9mΩ at 10V Vgs and a maximum power dissipation of 2500mW, operating from -55°C to 150°C.
Sign in to ask questions about the Onsemi FDMS0312S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDMS0312S technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | PQFN EP |
| Package Description | Plastic Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 5.85(Max) |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-240AA |
| Configuration | Single Quad Drain Triple Source |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 30V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 19A |
| Material | Si |
| Maximum Drain Source Resistance | 4.9@10VmOhm |
| Typical Gate Charge @ Vgs | 33@10V|[email protected]nC |
| Typical Gate Charge @ 10V | 33nC |
| Typical Input Capacitance @ Vds | 2120@15VpF |
| Maximum Power Dissipation | 2500mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi FDMS0312S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.