
N-Channel PowerTrench® MOSFET, 75V Drain to Source Breakdown Voltage, 100A Continuous Drain Current, and 3.7mΩ Drain to Source Resistance. Features include a maximum power dissipation of 104.2W, operating temperature range of -55°C to 150°C, and surface mount packaging on a 3000-piece tape and reel. This single JFET component offers a 5.915nF input capacitance and turn-on/off delay times of 34.9ns and 55.3ns respectively.
Sign in to ask questions about the Onsemi FDMS037N08B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDMS037N08B technical specifications.
| Continuous Drain Current (ID) | 100A |
| Drain to Source Breakdown Voltage | 75V |
| Drain to Source Resistance | 3.7mR |
| Drain to Source Voltage (Vdss) | 75V |
| Element Configuration | Single |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.05mm |
| Input Capacitance | 5.915nF |
| Length | 5.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 104.2W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 3.7mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 55.3ns |
| Turn-On Delay Time | 34.9ns |
| Weight | 0.0681g |
| Width | 6.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMS037N08B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
