
The FDMS2380 is a dual channel hot swap controller from Onsemi. It operates over a temperature range of -40°C to 160°C and is packaged in a QFN package. The device can handle up to 7W of power dissipation and features an on-state resistance of 30mR. It is RoHS compliant and suitable for surface mount applications.
Onsemi FDMS2380 technical specifications.
| Package/Case | QFN |
| Fall Time | 10000ns |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| On-State Resistance | 30mR |
| Operating Supply Voltage | 14V |
| Output Current per Channel | 5A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 7W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 30us |
| Turn-On Delay Time | 30us |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMS2380 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
