
The FDMS2380_F085 is a dual low-side gate driver IC from Onsemi, packaged in a 18-pin Power QFN EP. It operates over a temperature range of -40 to 160°C and is compatible with CMOS input logic. The device features a maximum rise and fall time of 10,000 ns and a maximum turn-on and turn-off delay time of 30,000 ns. It is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FDMS2380_F085 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDMS2380_F085 technical specifications.
| Package/Case | Power QFN EP |
| Pin Count | 18 |
| PCB | 18 |
| Package Length (mm) | 12 |
| Package Width (mm) | 8 |
| Package Height (mm) | 2.2(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Driver Type | Low Side |
| Number of Drivers | 2 |
| Min Operating Supply Voltage | 6V |
| Typical Operating Supply Voltage | 14V |
| Max Operating Supply Voltage | 26V |
| Input Logic Compatibility | CMOS |
| Maximum Rise Time | 10000ns |
| Maximum Fall Time | 10000ns |
| Maximum Turn-On Delay Time | 30000ns |
| Maximum Turn-Off Delay Time | 30000ns |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 160°C |
| Cage Code | 5V1P1 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
Download the complete datasheet for Onsemi FDMS2380_F085 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.