
N-Channel MOSFET, 150V Drain-Source Voltage, 4.5A Continuous Drain Current, and 47mΩ Max Drain-Source On-Resistance. Features a 3V Threshold Voltage, 2.61nF Input Capacitance, and 31ns Fall Time. Operates within a temperature range of -55°C to 150°C with a Max Power Dissipation of 78W. This single-element, surface-mount component is supplied on a 3000-piece tape and reel.
Sign in to ask questions about the Onsemi FDMS2572 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDMS2572 technical specifications.
| Continuous Drain Current (ID) | 4.5A |
| Current Rating | 4.5A |
| Drain to Source Breakdown Voltage | 150V |
| Drain to Source Resistance | 36mR |
| Drain to Source Voltage (Vdss) | 150V |
| Drain-source On Resistance-Max | 47MR |
| Element Configuration | Single |
| Fall Time | 31ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.75mm |
| Input Capacitance | 2.61nF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 78W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 47mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UltraFET™ |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 38ns |
| Turn-On Delay Time | 11ns |
| DC Rated Voltage | 150V |
| Weight | 0.21g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMS2572 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
