
N-Channel MOSFET, 30V Drain-Source Breakdown Voltage, 6.0mΩ Drain-Source Resistance, and 18A Continuous Drain Current. Features a 5.85mm width, 5.1mm length, and 1.05mm height for surface mount applications. Operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 60W. Includes fast switching characteristics with a 9ns turn-on delay and 2ns fall time. Packaged in Tape and Reel with 3000 units per reel.
Onsemi FDMS3016DC technical specifications.
| Continuous Drain Current (ID) | 18A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 6mR |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Fall Time | 2ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.05mm |
| Input Capacitance | 1.385nF |
| Length | 5.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 60W |
| Radiation Hardening | No |
| Rds On Max | 6mR |
| RoHS Compliant | Yes |
| Series | Dual Cool™, PowerTrench® |
| Turn-Off Delay Time | 19ns |
| Turn-On Delay Time | 9ns |
| Weight | 0.09g |
| Width | 5.85mm |
| RoHS | Compliant |
No datasheet is available for this part.