
N-Channel MOSFET featuring 75V drain-source breakdown voltage and 49A continuous drain current. Offers a low 14.5mΩ maximum drain-source on-resistance at a nominal 1.8V gate-source voltage. This surface-mount component boasts a 96W maximum power dissipation and operates within a -55°C to 150°C temperature range. Designed with PowerTrench® technology, it includes a 6ns fall time and 16ns turn-on delay.
Onsemi FDMS3500 technical specifications.
| Continuous Drain Current (ID) | 49A |
| Drain to Source Breakdown Voltage | 75V |
| Drain to Source Resistance | 14.5mR |
| Drain to Source Voltage (Vdss) | 75V |
| Drain-source On Resistance-Max | 14.5MR |
| Element Configuration | Single |
| Fall Time | 6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.05mm |
| Input Capacitance | 4.765nF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 96W |
| Mount | Surface Mount |
| Nominal Vgs | 1.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 14.5mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 48ns |
| Turn-On Delay Time | 16ns |
| Weight | 0.0681g |
| Width | 6mm |
| RoHS | Compliant |
No datasheet is available for this part.
