
N-Channel UltraFET Trench MOSFET, 80V Drain-to-Source Voltage (Vdss), 22A Current Rating, and 16.5mΩ Drain-to-Source Resistance (Rds On Max). This single-element MOSFET features a 2.5W power dissipation, 8.8A continuous drain current, and a 3.2V threshold voltage. Designed for surface mount applications, it operates within a temperature range of -55°C to 150°C and is supplied on a 3000-piece tape and reel. Key switching characteristics include a 12ns fall time, 11ns turn-on delay, and 24ns turn-off delay.
Onsemi FDMS3572 technical specifications.
| Continuous Drain Current (ID) | 8.8A |
| Current Rating | 22A |
| Drain to Source Breakdown Voltage | 80V |
| Drain to Source Resistance | 16.5mR |
| Drain to Source Voltage (Vdss) | 80V |
| Element Configuration | Single |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.75mm |
| Input Capacitance | 2.49nF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Rds On Max | 16.5mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UltraFET™ |
| Threshold Voltage | 3.2V |
| Turn-Off Delay Time | 24ns |
| Turn-On Delay Time | 11ns |
| DC Rated Voltage | 80V |
| Weight | 0.21g |
| Width | 6mm |
| RoHS | Compliant |
No datasheet is available for this part.