
Asymmetric dual N-channel MOSFET power stage, 25V Vds, 26A continuous drain current, and 5.6mΩ maximum drain-source on-resistance. Features include 1.68nF input capacitance, 3.2ns fall time, and 31ns turn-off delay. Operates from -55°C to 150°C with 2.5W power dissipation. Surface mountable in a 5mm x 6mm x 1.05mm package, supplied on tape and reel. RoHS compliant.
Sign in to ask questions about the Onsemi FDMS3602S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDMS3602S technical specifications.
| Continuous Drain Current (ID) | 26A |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Resistance | 5.6mR |
| Drain to Source Voltage (Vdss) | 25V |
| Drain-source On Resistance-Max | 5.6MR |
| Fall Time | 3.2ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.05mm |
| Input Capacitance | 1.68nF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Vgs | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 5.6mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 31ns |
| Weight | 0.09g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMS3602S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
