
N-Channel Silicon MOSFET, 23A continuous drain current and 30V drain-to-source breakdown voltage. Features low 8mΩ drain-to-source resistance, 1.695nF input capacitance, and 3.4ns fall time. Operates from -55°C to 150°C with 2.5W power dissipation. Surface mount package with dimensions of 5mm x 6mm x 1.05mm. RoHS compliant.
Sign in to ask questions about the Onsemi FDMS3604AS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDMS3604AS technical specifications.
| Continuous Drain Current (ID) | 23A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 8mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 3.4ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.05mm |
| Input Capacitance | 1.695nF |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Vgs | 2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 8mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 31ns |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMS3604AS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
