
Asymmetric dual N-channel PowerTrench® MOSFET, 30V drain-source voltage, featuring 23A continuous drain current and a maximum drain-source resistance of 8mR. This surface mount component offers low on-resistance and fast switching characteristics with a 13ns turn-on delay and 3.4ns fall time. Operating across a wide temperature range from -55°C to 150°C, it is supplied in a 3000-piece tape and reel package.
Onsemi FDMS3604S technical specifications.
| Continuous Drain Current (ID) | 23A |
| Drain to Source Resistance | 5.8mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 3.4ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1mm |
| Input Capacitance | 1.785nF |
| Length | 6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 8mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 31ns |
| Turn-On Delay Time | 13ns |
| Weight | 0.171g |
| Width | 5mm |
| RoHS | Compliant |
No datasheet is available for this part.
