
Dual N-Channel MOSFET, 30V Drain to Source Breakdown Voltage, 27A Continuous Drain Current, and 2.8mΩ Drain to Source Resistance. Features PowerTrench® technology, 1.695nF Input Capacitance, and 3.4ns Fall Time. Surface mount device with a 150°C maximum operating temperature, supplied on a 3000-piece tape and reel. RoHS compliant.
Onsemi FDMS3606AS technical specifications.
| Continuous Drain Current (ID) | 27A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 2.8mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 3.4ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.05mm |
| Input Capacitance | 1.695nF |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 8mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 2V |
| Turn-Off Delay Time | 36ns |
| Weight | 0.09g |
| Width | 6mm |
| RoHS | Compliant |
No datasheet is available for this part.
