
Dual N-Channel Power Stage MOSFET, 30V Vdss, featuring 27A continuous drain current and 1.9mR drain-to-source resistance. This surface-mount component offers a low 8mR Rds On Max and operates across a wide temperature range of -55°C to 150°C. With fast switching characteristics including a 3.4ns fall time, 15ns turn-on delay, and 36ns turn-off delay, it is ideal for power stage applications. Packaged in a 6mm x 5mm x 1mm footprint on a 3000-piece tape and reel, this RoHS compliant device is designed for efficient power management.
Onsemi FDMS3606S technical specifications.
| Continuous Drain Current (ID) | 27A |
| Drain to Source Resistance | 1.9mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 3.4ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1mm |
| Input Capacitance | 1.785nF |
| Length | 6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 8mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 36ns |
| Turn-On Delay Time | 15ns |
| Weight | 0.171g |
| Width | 5mm |
| RoHS | Compliant |
No datasheet is available for this part.
