
The FDMS3610S is a 2 N-Channel JFET with a maximum operating temperature range of -55°C to 150°C. It has a maximum power dissipation of 1W and is RoHS compliant. The device features a drain to source resistance of 5.4mR and a gate to source voltage of 12V. It is available in a QFN-8 package and is suitable for surface mount applications.
Onsemi FDMS3610S technical specifications.
| Continuous Drain Current (ID) | 30A |
| Drain to Source Resistance | 5.4mR |
| Drain to Source Voltage (Vdss) | 25V |
| Fall Time | 4ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 1.57nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 5mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 39ns |
| Turn-On Delay Time | 11ns |
| Weight | 0.171g |
| RoHS | Compliant |
No datasheet is available for this part.