
Dual N-Channel Power Stage MOSFET, 30V Drain to Source Breakdown Voltage, 60A Continuous Drain Current, and 1.8mΩ Drain to Source Resistance. Features a 1.5V Threshold Voltage and 1.765nF Input Capacitance. This surface mount component operates from -55°C to 150°C with a maximum power dissipation of 2.5W. Supplied in tape and reel packaging, it is RoHS compliant.
Sign in to ask questions about the Onsemi FDMS3660S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDMS3660S technical specifications.
| Continuous Drain Current (ID) | 60A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 1.8mR |
| Drain to Source Voltage (Vdss) | 30V |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1.1mm |
| Input Capacitance | 1.765nF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Nominal Vgs | 1.5V |
| Number of Elements | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 8mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 1.5V |
| Turn-Off Delay Time | 19ns |
| Turn-On Delay Time | 7.7ns |
| Weight | 0.171g |
| Width | 5.9mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMS3660S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
