
N-Channel MOSFET, 100V Drain-Source Breakdown Voltage, 49A Continuous Drain Current, and 14.8mΩ Max Drain-Source On-Resistance. This surface-mount component features a 3.5V nominal gate-source voltage and a 3.5V threshold voltage. With a maximum power dissipation of 104W and operating temperatures from -55°C to 150°C, it offers fast switching with a 6ns fall time. Packaged on a 3000-piece tape and reel, this RoHS compliant device is designed for efficient power management.
Sign in to ask questions about the Onsemi FDMS3662 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDMS3662 technical specifications.
| Continuous Drain Current (ID) | 49A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 14.8mR |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 14.8MR |
| Element Configuration | Single |
| Fall Time | 6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.05mm |
| Input Capacitance | 4.62nF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 104W |
| Mount | Surface Mount |
| Nominal Vgs | 3.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 14.8mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 3.5V |
| Turn-Off Delay Time | 32ns |
| Turn-On Delay Time | 25ns |
| Weight | 0.0681g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMS3662 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
