
Dual N-Channel Power Stage MOSFET, 30V drain-source breakdown voltage, 18A continuous drain current, and 5.2mΩ drain-source resistance. Features include 7.7ns turn-on delay and 19ns turn-off delay, with a maximum power dissipation of 2.5W. This surface mount component operates from -55°C to 150°C and is packaged in a 3000-piece tape and reel.
Sign in to ask questions about the Onsemi FDMS3668S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDMS3668S technical specifications.
| Continuous Drain Current (ID) | 18A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 5.2mR |
| Drain to Source Voltage (Vdss) | 30V |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1.1mm |
| Input Capacitance | 1.765nF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 8mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 19ns |
| Turn-On Delay Time | 7.7ns |
| Weight | 0.171g |
| Width | 5.9mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMS3668S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
