
N-Channel UltraFET Trench MOSFET, 100V Drain-Source Breakdown Voltage, 22A Continuous Drain Current, and 23mΩ Max Drain-Source On-Resistance. Features include a 2.5W Power Dissipation, 2.68nF Input Capacitance, and fast switching times with 23ns Turn-On Delay and 8ns Fall Time. This surface mount component operates from -55°C to 150°C and is supplied in a 3000-piece tape and reel package.
Sign in to ask questions about the Onsemi FDMS3672 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDMS3672 technical specifications.
| Continuous Drain Current (ID) | 7.4A |
| Current | 22A |
| Current Rating | 22A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 19mR |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 23MR |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.75mm |
| Input Capacitance | 2.68nF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 23mR |
| RoHS Compliant | Yes |
| Series | UltraFET™ |
| Turn-Off Delay Time | 36ns |
| Turn-On Delay Time | 23ns |
| Voltage | 100V |
| DC Rated Voltage | 100V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMS3672 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
