N-Channel MOSFET featuring Shielded Gate PowerTrench® technology. 120V drain-source voltage and 118A continuous drain current capability. Low on-resistance of 4.0mΩ at typical operating conditions. Designed with 5 terminals and a single element, housed in a MO-240AA JEDEC package. Operates across a wide temperature range from -55°C to 150°C.
Sign in to ask questions about the Onsemi FDMS4D0N12C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDMS4D0N12C technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | MO-240AA |
| Number of Elements | 1 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FDMS4D0N12C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.