
N-Channel Power Trench® MOSFET, 60V Drain-Source Breakdown Voltage, 6.7mΩ Max Drain-Source On Resistance. Features 49A continuous drain current, 104W max power dissipation, and 1.8V threshold voltage. Surface mount package with 1.05mm height, 5mm length, and 6mm width. Operates from -55°C to 150°C, with 7ns fall time and 19ns turn-on delay. RoHS compliant.
Onsemi FDMS5352 technical specifications.
| Continuous Drain Current (ID) | 13.6A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 6.7mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 6.7MR |
| Element Configuration | Single |
| Fall Time | 7ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.05mm |
| Input Capacitance | 6.94nF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 104W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 6.7mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 1.8V |
| Turn-Off Delay Time | 58ns |
| Turn-On Delay Time | 19ns |
| Weight | 0.0681g |
| Width | 6mm |
| RoHS | Compliant |
No datasheet is available for this part.
