
P-Channel MOSFET, single element, surface mount package. Features -30V drain-source breakdown voltage, 3.2mΩ drain-source on-resistance, and 21.1A continuous drain current. Operates with a gate-source voltage up to 25V, exhibiting a threshold voltage of -1.7V. Offers fast switching with a 15ns turn-on delay and 197ns fall time. Maximum power dissipation is 73W, with a maximum operating temperature of 150°C. RoHS compliant and lead-free.
Sign in to ask questions about the Onsemi FDMS6681Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDMS6681Z technical specifications.
| Continuous Drain Current (ID) | 21.1A |
| Drain to Source Breakdown Voltage | -30V |
| Drain to Source Resistance | 3.2mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 3.2MR |
| Element Configuration | Single |
| Fall Time | 197ns |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 1.05mm |
| Input Capacitance | 10.38nF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 73W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 3.2mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | -1.7V |
| Turn-Off Delay Time | 260ns |
| Turn-On Delay Time | 15ns |
| Weight | 0.0681g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMS6681Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
