
N-channel enhancement mode power MOSFET featuring 25V drain-source voltage and 17A continuous drain current. This single element silicon transistor utilizes TMOS process technology and is housed in an 8-pin PQFN EP surface mount package with an exposed pad, measuring 5mm x 5.85mm x 1.05mm. Key specifications include a maximum drain-source resistance of 5.8 mOhm at 10V, typical gate charge of 18 nC at 10V, and typical input capacitance of 1221 pF at 13V. Operating temperature range is -55°C to 150°C, with a maximum power dissipation of 2500 mW.
Sign in to ask questions about the Onsemi FDMS7578 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDMS7578 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | PQFN EP |
| Package Description | Plastic Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 5.85(Max) |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-240AA |
| Configuration | Single Quad Drain Triple Source |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Process Technology | TMOS |
| Maximum Drain Source Voltage | 25V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 17A |
| Material | Si |
| Maximum Drain Source Resistance | 5.8@10VmOhm |
| Typical Gate Charge @ Vgs | 18@10V|[email protected]nC |
| Typical Gate Charge @ 10V | 18nC |
| Typical Input Capacitance @ Vds | 1221@13VpF |
| Maximum Power Dissipation | 2500mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi FDMS7578 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.