Sign in to ask questions about the Onsemi FDMS7606 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDMS7606 technical specifications.
| Continuous Drain Current (ID) | 12A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 9.7mR |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Dual |
| Fall Time | 3ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.4nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 11.4mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Weight | 0.211g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMS7606 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
