
Dual N-Channel PowerTrench® MOSFET, 30V Drain-Source Voltage (Vdss) and 15A Continuous Drain Current (ID). Features 6.6mR Drain to Source Resistance and 10mR Rds On Max. Operates with a Gate to Source Voltage (Vgs) of 20V and offers a Max Power Dissipation of 2.5W. This surface mount component has a 7ns turn-on delay and 20ns turn-off delay, with a 10ns fall time. Packaged in tape and reel, it is RoHS compliant and lead-free.
Onsemi FDMS7608S technical specifications.
| Continuous Drain Current (ID) | 15A |
| Drain to Source Resistance | 6.6mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 10MR |
| Fall Time | 10ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.725mm |
| Input Capacitance | 1.51nF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Output Current | 22A |
| Output Voltage | 30V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 10mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 7ns |
| Weight | 0.226g |
| Width | 6mm |
| RoHS | Compliant |
No datasheet is available for this part.